16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC367NSR

DigiKey Part Number
296-12898-2-ND - Tape & Reel (TR)
296-12898-1-ND - Cut Tape (CT)
296-12898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC367NSR
Description
IC BUFFER NON-INVERTING 6V 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC367NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,892
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$5.71500$57.15
25$5.15640$128.91
100$4.54070$454.07
250$4.24672$1,061.68
500$4.07036$2,035.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.80363$7,607.26
4,000$3.70482$14,819.28
6,000$3.65535$21,932.10
10,000$3.60051$36,005.10
14,000$3.56848$49,958.72
20,000$3.53764$70,752.80
Manufacturers Standard Package