Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365NSR

DigiKey Part Number
296-12897-2-ND - Tape & Reel (TR)
296-12897-1-ND - Cut Tape (CT)
296-12897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC365NSR
Description
IC BUFFER NON-INVERTING 6V 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.73000$7.73
10$5.56600$55.66
25$5.01520$125.38
100$4.41410$441.41
250$4.12720$1,031.80
500$3.95404$1,977.02
1,000$3.81165$3,811.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.69442$7,388.84
4,000$3.59791$14,391.64
6,000$3.54958$21,297.48
10,000$3.49604$34,960.40
14,000$3.46475$48,506.50
20,000$3.43465$68,693.00
Manufacturers Standard Package