
SN74HC259NSR | |
|---|---|
DigiKey Part Number | 296-12895-2-ND - Tape & Reel (TR) 296-12895-1-ND - Cut Tape (CT) 296-12895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC259NSR |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.68300 | $46.83 |
| 25 | $4.20960 | $105.24 |
| 100 | $3.69420 | $369.42 |
| 250 | $3.44744 | $861.86 |
| 500 | $3.29880 | $1,649.40 |
| 1,000 | $3.27042 | $3,270.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.07576 | $6,151.52 |
| 4,000 | $2.99289 | $11,971.56 |
| 6,000 | $2.95139 | $17,708.34 |
| 10,000 | $2.90541 | $29,054.10 |
| 14,000 | $2.87855 | $40,299.70 |
| 20,000 | $2.85268 | $57,053.60 |

