MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51727RHAT

DigiKey Part Number
296-TPS51727RHATTR-ND - Tape & Reel (TR)
296-TPS51727RHATCT-ND - Cut Tape (CT)
296-TPS51727RHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51727RHAT
Description
IC REG CTRLR BUCK 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS51727RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
200kHz, 300kHz, 400kHz, 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Power Good
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.39000$35.39
10$26.83400$268.34
25$24.69200$617.30
100$22.33560$2,233.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$21.21296$5,303.24
500$20.53604$10,268.02
750$20.19709$15,147.82
1,250$19.82162$24,777.02
1,750$19.60210$34,303.68
2,500$19.39097$48,477.42
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC