
SN74HC244QDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC244QDWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC244QDWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC244QDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244QDWRG4Q1 |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244QDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.83200 | $68.32 |
| 25 | $6.17600 | $154.40 |
| 100 | $5.45500 | $545.50 |
| 250 | $5.11116 | $1,277.79 |
| 500 | $4.90428 | $2,452.14 |
| 1,000 | $4.73394 | $4,733.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.97582 | $9,951.64 |

