
SN74HC191DT | |
|---|---|
DigiKey Part Number | 296-SN74HC191DTTR-ND - Tape & Reel (TR) 296-SN74HC191DTCT-ND - Cut Tape (CT) 296-SN74HC191DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC191DT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191DT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC191D | Texas Instruments | 417 | 296-8259-5-ND | $6.99000 | Parametric Equivalent |
| SN74HC191DR | Texas Instruments | 2,585 | 296-14841-1-ND | $5.02000 | Parametric Equivalent |
| SN74HC191DT | Texas Instruments | 69 | 296-SN74HC191DTCT-ND | $6.99000 | Parametric Equivalent |
| SN74HC193D | Texas Instruments | 658 | 296-8261-5-ND | $6.91000 | Parametric Equivalent |
| SN74HC193DR | Texas Instruments | 3,090 | 296-41634-1-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.02300 | $50.23 |
| 25 | $4.52520 | $113.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.50006 | $3,500.06 |
| 2,500 | $3.26670 | $8,166.75 |
| 6,250 | $3.10335 | $19,395.94 |
| 12,500 | $2.98668 | $37,333.50 |
| 25,000 | $2.89335 | $72,333.75 |

