Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC158NSR

DigiKey Part Number
296-28803-2-ND - Tape & Reel (TR)
296-28803-1-ND - Cut Tape (CT)
296-28803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC158NSR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC158NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,434
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$5.02300$50.23
25$4.52520$113.13
100$3.97590$397.59
250$3.71316$928.29
500$3.55482$1,777.41
1,000$3.53467$3,534.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.31717$6,634.34
4,000$3.22887$12,915.48
6,000$3.18464$19,107.84
10,000$3.13565$31,356.50
14,000$3.10702$43,498.28
20,000$3.07948$61,589.60
Manufacturers Standard Package

Other Suppliers on DigiKey

14,593In Stock
Ships from Rochester Electronics, LLC