SN74HC157DTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14,613
Unit Price: $2.71000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 24
Unit Price: $4.28000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,747
Unit Price: $2.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.75368
Datasheet

Similar


onsemi
In Stock: 1,326
Unit Price: $4.03000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC157DTE4

DigiKey Part Number
SN74HC157DTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC157DTE4
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC157DTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes