


TLV70512YFPT | |
|---|---|
DigiKey Part Number | 296-TLV70512YFPTTR-ND - Tape & Reel (TR) 296-TLV70512YFPTCT-ND - Cut Tape (CT) 296-TLV70512YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70512YFPT |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70512YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $6.28900 | $62.89 |
| 25 | $5.67960 | $141.99 |
| 100 | $5.00850 | $500.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.68888 | $1,172.22 |
| 500 | $4.49618 | $2,248.09 |
| 750 | $4.39981 | $3,299.86 |
| 1,250 | $4.29287 | $5,366.09 |
| 1,750 | $4.23041 | $7,403.22 |
| 2,500 | $4.17034 | $10,425.85 |
| 6,250 | $4.04098 | $25,256.12 |
| 12,500 | $3.96303 | $49,537.88 |

