
SN74HC157ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC157ANSRTR-ND - Tape & Reel (TR) 296-SN74HC157ANSRCT-ND - Cut Tape (CT) 296-SN74HC157ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.36400 | $109.10 |
| 100 | $3.82960 | $382.96 |
| 250 | $3.57472 | $893.68 |
| 500 | $3.42146 | $1,710.73 |
| 1,000 | $3.29518 | $3,295.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.19122 | $6,382.44 |
| 4,000 | $3.10567 | $12,422.68 |
| 6,000 | $3.06284 | $18,377.04 |
| 10,000 | $3.01536 | $30,153.60 |
| 14,000 | $2.98763 | $41,826.82 |
| 20,000 | $2.96095 | $59,219.00 |

