SN74HC151QDRG4Q1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10,258
Unit Price: $6.58000
Datasheet

Similar


onsemi
In Stock: 613
Unit Price: $3.86000
Datasheet
Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC151QDRG4Q1

DigiKey Part Number
SN74HC151QDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC151QDRG4Q1
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC151QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.52232$3,805.80
5,000$1.47832$7,391.60
7,500$1.45629$10,922.18
12,500$1.43188$17,898.50
17,500$1.41761$24,808.17
25,000$1.40389$35,097.25
Manufacturers Standard Package