Priority Encoder 1 x 8:3 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148ANSR

DigiKey Part Number
296-SN74HC148ANSRTR-ND - Tape & Reel (TR)
296-SN74HC148ANSRCT-ND - Cut Tape (CT)
296-SN74HC148ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC148ANSR
Description
IC PRIORITY ENCODER 1X8:3 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.04000$50.40
25$4.54160$113.54
100$3.98910$398.91
250$3.72564$931.41
500$3.56698$1,783.49
1,000$3.54725$3,547.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.32864$6,657.28
4,000$3.24007$12,960.28
6,000$3.19573$19,174.38
10,000$3.14657$31,465.70
14,000$3.11787$43,650.18
20,000$3.09026$61,805.20
Manufacturers Standard Package