SN74HC138QDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,593
Unit Price: $6.08000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 126
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 11,174
Unit Price: $3.04000
Datasheet

Similar


onsemi
In Stock: 5,913
Unit Price: $4.77000
Datasheet

Similar


onsemi
In Stock: 5,815
Unit Price: $3.62000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138QDRQ1

DigiKey Part Number
296-22884-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC138QDRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes