MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Similar

SN74HC132DTE4 | |
|---|---|
DigiKey Part Number | SN74HC132DTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC132DTE4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132DTE4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC132DT | Texas Instruments | 2,821 | 296-31779-1-ND | $8.14000 | MFR Recommended |
| MC74HC132ADR2G | onsemi | 13,368 | MC74HC132ADR2GOSCT-ND | $2.55000 | Direct |
| MM74HC132M | onsemi | 749 | MM74HC132M-ND | $4.69000 | Direct |
| MM74HC132MX | onsemi | 6,215 | MM74HC132MXCT-ND | $3.54000 | Direct |
| 74HC132D,653 | Nexperia USA Inc. | 9,750 | 1727-2780-1-ND | $1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.01061 | $4,010.61 |
| 1,250 | $3.96862 | $4,960.77 |
| 1,750 | $3.91005 | $6,842.59 |
| 2,500 | $3.85378 | $9,634.45 |
| 6,250 | $3.73253 | $23,328.31 |
| 12,500 | $3.65946 | $45,743.25 |





