
SN74HC10QPWREP | |
---|---|
DigiKey Part Number | 296-22296-2-ND - Tape & Reel (TR) 296-22296-1-ND - Cut Tape (CT) 296-22296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC10QPWREP |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10QPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.80882 | $19,617.64 |
4,000 | $9.59386 | $38,375.44 |
6,000 | $9.48621 | $56,917.26 |