
SN74HC05APWR | |
---|---|
DigiKey Part Number | 296-SN74HC05APWRTR-ND - Tape & Reel (TR) 296-SN74HC05APWRCT-ND - Cut Tape (CT) 296-SN74HC05APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC05APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.1V ~ 0.26V | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.24300 | $32.43 |
25 | $2.90680 | $72.67 |
100 | $2.53150 | $253.15 |
250 | $2.35260 | $588.15 |
500 | $2.24472 | $1,122.36 |
1,000 | $2.18593 | $2,185.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.08276 | $4,165.52 |
4,000 | $2.02260 | $8,090.40 |
6,000 | $1.99248 | $11,954.88 |
10,000 | $1.95910 | $19,591.00 |
14,000 | $1.93959 | $27,154.26 |
20,000 | $1.92084 | $38,416.80 |