SN74HC04DRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 27,367
Unit Price: $3.04000
Datasheet

Direct


onsemi
In Stock: 43
Unit Price: $2.55000
Datasheet

Direct


onsemi
In Stock: 1,153
Unit Price: $4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,852
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,485
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 1,816
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: $4.19000
Datasheet

Similar


onsemi
In Stock: 2,540
Unit Price: $2.55000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,875
Unit Price: $4.28000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC04DRE4

DigiKey Part Number
SN74HC04DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC04DRE4
Description
IC INVERTER 6CH 6-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC04DRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types