Direct
Upgrade
Upgrade
Similar
Similar

SN74HC02DT | |
|---|---|
DigiKey Part Number | 296-31769-2-ND - Tape & Reel (TR) 296-31769-1-ND - Cut Tape (CT) 296-31769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02DT |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADR2G | onsemi | 7,460 | MC74HC02ADR2GOSCT-ND | $2.55000 | Direct |
| MM74HC02M | onsemi | 1,048 | MM74HC02M-ND | $4.19000 | Direct |
| 74HC02D,653 | Nexperia USA Inc. | 14,270 | 1727-2774-1-ND | $1.56000 | Upgrade |
| 74HC02D-Q100,118 | Nexperia USA Inc. | 2,099 | 1727-2031-1-ND | $1.81000 | Upgrade |
| MC74HC02ADG | onsemi | 4,111 | MC74HC02ADGOS-ND | $3.29000 | Similar |





