
TPS24750RUVR | |
|---|---|
DigiKey Part Number | 296-TPS24750RUVRTR-ND - Tape & Reel (TR) 296-TPS24750RUVRCT-ND - Cut Tape (CT) 296-TPS24750RUVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24750RUVR |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24750RUVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.27000 | $35.27 |
| 10 | $26.71200 | $267.12 |
| 25 | $24.57560 | $614.39 |
| 100 | $22.22930 | $2,222.93 |
| 250 | $21.11020 | $5,277.55 |
| 500 | $20.43618 | $10,218.09 |
| 1,000 | $19.88115 | $19,881.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.19559 | $57,586.77 |

