MFR Recommended
Direct
Direct
Upgrade
Similar
Similar
Similar

SN74HC00DRG4 | |
|---|---|
DigiKey Part Number | 296-31766-2-ND - Tape & Reel (TR) 296-31766-1-ND - Cut Tape (CT) 296-31766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00DRG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC00DR | Texas Instruments | 10,982 | 296-1187-1-ND | $3.29000 | MFR Recommended |
| MC74HC00ADR2G | onsemi | 13,955 | MC74HC00ADR2GOSCT-ND | $2.55000 | Direct |
| MM74HC00M | onsemi | 6,579 | MM74HC00M-ND | $4.28000 | Direct |
| MM74HC00MX | onsemi | 9,129 | MM74HC00MXCT-ND | $3.21000 | Direct |
| 74HC00D,653 | Nexperia USA Inc. | 4,447 | 1727-2773-1-ND | $1.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79988 | $4,499.70 |
| 5,000 | $1.74935 | $8,746.75 |
| 7,500 | $1.72405 | $12,930.38 |
| 12,500 | $1.69602 | $21,200.25 |
| 17,500 | $1.67963 | $29,393.52 |
| 25,000 | $1.66387 | $41,596.75 |









