Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4521SHKJ

DigiKey Part Number
296-49501-ND
Manufacturer
Manufacturer Product Number
THS4521SHKJ
Description
IC OPAMP DIFF 1 CIRCUIT 8CFP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-CFP
Datasheet
 Datasheet
EDA/CAD Models
THS4521SHKJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
422.5V/µs
Gain Bandwidth Product
81 MHz
-3db Bandwidth
104.3 MHz
Current - Input Bias
750 nA
Voltage - Input Offset
100 µV
Current - Supply
1mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
8-CFlatPack
Supplier Device Package
8-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,093.71000$1,093.71
Manufacturers Standard Package