
SN74F74DR | |
|---|---|
DigiKey Part Number | 296-1183-2-ND - Tape & Reel (TR) 296-1183-1-ND - Cut Tape (CT) 296-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 145 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.82300 | $38.23 |
| 25 | $3.43000 | $85.75 |
| 100 | $2.99670 | $299.67 |
| 250 | $2.79004 | $697.51 |
| 500 | $2.66542 | $1,332.71 |
| 1,000 | $2.61641 | $2,616.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.45468 | $6,136.70 |
| 5,000 | $2.38945 | $11,947.25 |
| 7,500 | $2.35677 | $17,675.78 |
| 12,500 | $2.32059 | $29,007.38 |
| 17,500 | $2.29943 | $40,240.03 |
| 25,000 | $2.27908 | $56,977.00 |



