
SN74F574NSR | |
|---|---|
DigiKey Part Number | 296-38227-2-ND - Tape & Reel (TR) 296-38227-1-ND - Cut Tape (CT) 296-38227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F574NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 86 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.44280 | $136.07 |
| 100 | $4.79720 | $479.72 |
| 250 | $4.48928 | $1,122.32 |
| 500 | $4.30380 | $2,151.90 |
| 1,000 | $4.15087 | $4,150.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.02508 | $8,050.16 |
| 4,000 | $3.92153 | $15,686.12 |
| 6,000 | $3.86968 | $23,218.08 |
| 10,000 | $3.81224 | $38,122.40 |
| 14,000 | $3.77865 | $52,901.10 |
| 20,000 | $3.74637 | $74,927.40 |

