


SN74F573DWR | |
---|---|
DigiKey Part Number | 296-14822-2-ND - Tape & Reel (TR) 296-14822-1-ND - Cut Tape (CT) 296-14822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F573DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $5.24700 | $52.47 |
25 | $4.72960 | $118.24 |
100 | $4.15640 | $415.64 |
250 | $3.88412 | $971.03 |
500 | $3.71958 | $1,859.79 |
1,000 | $3.70603 | $3,706.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.47289 | $6,945.78 |
4,000 | $3.38121 | $13,524.84 |
6,000 | $3.33528 | $20,011.68 |
10,000 | $3.28442 | $32,844.20 |
14,000 | $3.25470 | $45,565.80 |
20,000 | $3.22609 | $64,521.80 |