
SN74F521NSR | |
---|---|
DigiKey Part Number | 296-42646-2-ND - Tape & Reel (TR) 296-42646-1-ND - Cut Tape (CT) 296-42646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F521NSR |
Description | IC ID COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F521NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $5.57300 | $55.73 |
25 | $5.02160 | $125.54 |
100 | $4.41980 | $441.98 |
250 | $4.13248 | $1,033.12 |
500 | $3.95910 | $1,979.55 |
1,000 | $3.95482 | $3,954.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.69913 | $7,398.26 |
4,000 | $3.60251 | $14,410.04 |
6,000 | $3.55411 | $21,324.66 |
10,000 | $3.50050 | $35,005.00 |
14,000 | $3.46918 | $48,568.52 |
20,000 | $3.43904 | $68,780.80 |