20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F521NSR

DigiKey Part Number
296-42646-2-ND - Tape & Reel (TR)
296-42646-1-ND - Cut Tape (CT)
296-42646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F521NSR
Description
IC ID COMPARATOR 8BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F521NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$5.55900$55.59
25$5.00880$125.22
100$4.40850$440.85
250$4.12192$1,030.48
500$3.94900$1,974.50
1,000$3.94473$3,944.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.68970$7,379.40
4,000$3.59332$14,373.28
6,000$3.54505$21,270.30
10,000$3.49157$34,915.70
14,000$3.46033$48,444.62
20,000$3.43026$68,605.20
Manufacturers Standard Package