


SN74F374DWR | |
---|---|
DigiKey Part Number | 296-14818-2-ND - Tape & Reel (TR) 296-14818-1-ND - Cut Tape (CT) 296-14818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F374DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.05303 | $8,106.06 |
4,000 | $3.94887 | $15,795.48 |
6,000 | $3.89670 | $23,380.20 |
10,000 | $3.83891 | $38,389.10 |
14,000 | $3.80514 | $53,271.96 |
20,000 | $3.77265 | $75,453.00 |