
SN74F32NSR | |
---|---|
DigiKey Part Number | 296-29997-2-ND - Tape & Reel (TR) 296-29997-1-ND - Cut Tape (CT) 296-29997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F32NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.79100 | $47.91 |
25 | $4.30680 | $107.67 |
100 | $3.78100 | $378.10 |
250 | $3.52888 | $882.22 |
500 | $3.37710 | $1,688.55 |
1,000 | $3.35026 | $3,350.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.14936 | $6,298.72 |
4,000 | $3.06475 | $12,259.00 |
6,000 | $3.02237 | $18,134.22 |
10,000 | $2.97540 | $29,754.00 |
14,000 | $2.94797 | $41,271.58 |
20,000 | $2.92156 | $58,431.20 |