
SN74F280BNSR | |
|---|---|
DigiKey Part Number | 296-SN74F280BNSRTR-ND - Tape & Reel (TR) 296-SN74F280BNSRCT-ND - Cut Tape (CT) 296-SN74F280BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F280BNSR |
Description | IC PARITY GEN/CHK 9-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F280BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.36900 | $53.69 |
| 25 | $4.83760 | $120.94 |
| 100 | $4.25460 | $425.46 |
| 250 | $3.97692 | $994.23 |
| 500 | $3.80902 | $1,904.51 |
| 1,000 | $3.67098 | $3,670.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.55732 | $7,114.64 |
| 4,000 | $3.46380 | $13,855.20 |
| 6,000 | $3.41695 | $20,501.70 |
| 10,000 | $3.36507 | $33,650.70 |
| 14,000 | $3.33472 | $46,686.08 |
| 20,000 | $3.30555 | $66,111.00 |

