TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F27N

DigiKey Part Number
296-3577-5-ND
Manufacturer
Manufacturer Product Number
SN74F27N
Description
IC GATE NOR 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F27N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,913
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.47000$24.70
25$2.19960$54.99
100$1.90410$190.41
250$1.76364$440.91
500$1.67916$839.58
1,000$1.60944$1,609.44
2,500$1.53589$3,839.72
5,000$1.49156$7,457.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

16,862In Stock
Ships from Rochester Electronics, LLC