
SN74F257DR | |
|---|---|
DigiKey Part Number | 296-1555-2-ND - Tape & Reel (TR) 296-1555-1-ND - Cut Tape (CT) 296-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F257DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F257DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.42300 | $44.23 |
| 25 | $3.97280 | $99.32 |
| 100 | $3.48100 | $348.10 |
| 250 | $3.24684 | $811.71 |
| 500 | $3.10526 | $1,552.63 |
| 1,000 | $3.06925 | $3,069.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.86585 | $7,164.62 |
| 5,000 | $2.79174 | $13,958.70 |
| 7,500 | $2.75462 | $20,659.65 |
| 12,500 | $2.71350 | $33,918.75 |
| 17,500 | $2.68946 | $47,065.55 |
| 25,000 | $2.66636 | $66,659.00 |

