Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F244NSR

DigiKey Part Number
296-SN74F244NSRTR-ND - Tape & Reel (TR)
296-SN74F244NSRCT-ND - Cut Tape (CT)
296-SN74F244NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F244NSR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F244NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.16100$71.61
25$6.47840$161.96
100$5.72960$572.96
250$5.37160$1,342.90
500$5.20766$2,603.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.83198$9,663.96
4,000$4.71164$18,846.56
6,000$4.65137$27,908.22
10,000$4.58461$45,846.10
14,000$4.54561$63,638.54
Manufacturers Standard Package

Other Suppliers on DigiKey

13,489In Stock
Ships from Rochester Electronics, LLC