
SN74F161ADR | |
---|---|
DigiKey Part Number | 296-14809-2-ND - Tape & Reel (TR) 296-14809-1-ND - Cut Tape (CT) 296-14809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F161ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F161ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 100 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.33000 | $43.30 |
25 | $3.88880 | $97.22 |
100 | $3.40560 | $340.56 |
250 | $3.17492 | $793.73 |
500 | $3.03596 | $1,517.98 |
1,000 | $2.99760 | $2,997.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.80099 | $7,002.48 |
5,000 | $2.72825 | $13,641.25 |
7,500 | $2.69183 | $20,188.72 |
12,500 | $2.65147 | $33,143.38 |
17,500 | $2.62788 | $45,987.90 |
25,000 | $2.60519 | $65,129.75 |