16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F138NSR

DigiKey Part Number
296-24981-2-ND - Tape & Reel (TR)
296-24981-1-ND - Cut Tape (CT)
296-24981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F138NSR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F138NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$4.09700$40.97
25$3.68200$92.05
100$3.22200$322.20
250$3.00228$750.57
500$2.86974$1,434.87
1,000$2.82664$2,826.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.67104$5,342.08
4,000$2.59716$10,388.64
6,000$2.56018$15,361.08
10,000$2.51918$25,191.80
14,000$2.49524$34,933.36
20,000$2.47220$49,444.00
Manufacturers Standard Package