16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F138DR

DigiKey Part Number
296-14805-2-ND - Tape & Reel (TR)
296-14805-1-ND - Cut Tape (CT)
296-14805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F138DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F138DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.38300$33.83
25$3.02840$75.71
100$2.64070$264.07
250$2.45476$613.69
500$2.34310$1,171.55
1,000$2.28644$2,286.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.15391$5,384.78
5,000$2.09533$10,476.65
7,500$2.06601$15,495.07
12,500$2.03351$25,418.88
17,500$2.01451$35,253.93
25,000$1.99625$49,906.25
Manufacturers Standard Package