
SN74F10NSR | |
|---|---|
DigiKey Part Number | 296-29289-2-ND - Tape & Reel (TR) 296-29289-1-ND - Cut Tape (CT) 296-29289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F10NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2.1 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.48900 | $44.89 |
| 25 | $4.03200 | $100.80 |
| 100 | $3.53520 | $353.52 |
| 250 | $3.29716 | $824.29 |
| 500 | $3.15394 | $1,576.97 |
| 1,000 | $3.03595 | $3,035.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.93886 | $5,877.72 |
| 4,000 | $2.85893 | $11,435.72 |
| 6,000 | $2.81891 | $16,913.46 |
| 10,000 | $2.77456 | $27,745.60 |
| 14,000 | $2.74864 | $38,480.96 |
| 20,000 | $2.72371 | $54,474.20 |

