
SN74F109DR | |
---|---|
DigiKey Part Number | 296-36974-2-ND - Tape & Reel (TR) 296-36974-1-ND - Cut Tape (CT) 296-36974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F109DR |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F109DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 17 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.34792 | $8,369.80 |
5,000 | $3.26369 | $16,318.45 |
7,500 | $3.22151 | $24,161.33 |
12,500 | $3.17477 | $39,684.62 |
17,500 | $3.14746 | $55,080.55 |
25,000 | $3.12121 | $78,030.25 |