16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F109DR

DigiKey Part Number
296-36974-2-ND - Tape & Reel (TR)
296-36974-1-ND - Cut Tape (CT)
296-36974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F109DR
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74F109DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
17 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,515 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.33938$8,348.45
5,000$3.25537$16,276.85
7,500$3.21329$24,099.68
12,500$3.16667$39,583.38
17,500$3.13943$54,940.03
25,000$3.11325$77,831.25
Manufacturers Standard Package

Other Suppliers on DigiKey

1,515In Stock
Ships from Rochester Electronics, LLC