Bus Switch 5 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS3384PWR

DigiKey Part Number
296-9162-2-ND - Tape & Reel (TR)
296-9162-1-ND - Cut Tape (CT)
296-9162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTS3384PWR
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS3384PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.23701$6,474.02
4,000$3.15048$12,601.92
6,000$3.10714$18,642.84
10,000$3.05911$30,591.10
14,000$3.03104$42,434.56
20,000$3.00405$60,081.00
Manufacturers Standard Package