SN74CBTS16212DGGR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $32.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.18000
Datasheet
SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTS16212DGGR

DigiKey Part Number
296-1175-2-ND - Tape & Reel (TR)
296-1175-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBTS16212DGGR
Description
IC BUS FET EXC SW 12X2:2 56TSSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTS16212DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20,000In Stock
Ships from Rochester Electronics, LLC