
SN74CBTLV3857PWR | |
|---|---|
DigiKey Part Number | 296-9148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3857PWR |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3857PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.61686 | $5,233.72 |
| 4,000 | $2.54421 | $10,176.84 |
| 6,000 | $2.50785 | $15,047.10 |
| 10,000 | $2.46754 | $24,675.40 |
| 14,000 | $2.44398 | $34,215.72 |
| 20,000 | $2.42133 | $48,426.60 |

