
SN74CBTLV3857DWR | |
|---|---|
DigiKey Part Number | 296-9147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3857DWR |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3857DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.37439 | $6,748.78 |
| 4,000 | $3.28484 | $13,139.36 |
| 6,000 | $3.24000 | $19,440.00 |
| 10,000 | $3.19029 | $31,902.90 |
| 14,000 | $3.16125 | $44,257.50 |
| 20,000 | $3.13331 | $62,666.20 |

