Bus Switch 5 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3384PWR

DigiKey Part Number
296-9144-2-ND - Tape & Reel (TR)
296-9144-1-ND - Cut Tape (CT)
296-9144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3384PWR
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3384PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$4.53800$45.38
25$4.07800$101.95
100$3.57550$357.55
250$3.33528$833.82
500$3.19044$1,595.22
1,000$3.15730$3,157.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.97331$5,946.62
4,000$2.89261$11,570.44
6,000$2.85220$17,113.20
10,000$2.80742$28,074.20
14,000$2.78125$38,937.50
20,000$2.75608$55,121.60
Manufacturers Standard Package