
SN74CBTLV3384DWR | |
|---|---|
DigiKey Part Number | 296-1546-2-ND - Tape & Reel (TR) 296-1546-1-ND - Cut Tape (CT) 296-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3384DWR |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3384DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.94900 | $49.49 |
| 25 | $4.45280 | $111.32 |
| 100 | $3.90930 | $390.93 |
| 250 | $3.65036 | $912.59 |
| 500 | $3.49414 | $1,747.07 |
| 1,000 | $3.36572 | $3,365.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.25995 | $6,519.90 |
| 4,000 | $3.17288 | $12,691.52 |
| 6,000 | $3.12930 | $18,775.80 |
| 10,000 | $3.08098 | $30,809.80 |
| 14,000 | $3.05275 | $42,738.50 |
| 20,000 | $3.02562 | $60,512.40 |

