Similar

SN74CBTLV3253RGYR | |
|---|---|
DigiKey Part Number | 296-SN74CBTLV3253RGYRTR-ND - Tape & Reel (TR) 296-SN74CBTLV3253RGYRCT-ND - Cut Tape (CT) 296-SN74CBTLV3253RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3253RGYR |
Description | IC MUX/DEMUX 2 X 4:1 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3253RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.67000 | $46.70 |
| 25 | $4.19960 | $104.99 |
| 100 | $3.68240 | $368.24 |
| 250 | $3.43624 | $859.06 |
| 500 | $3.28778 | $1,643.89 |
| 1,000 | $3.25793 | $3,257.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.01477 | $9,044.31 |
| 6,000 | $2.94091 | $17,645.46 |
| 9,000 | $2.90394 | $26,135.46 |
| 15,000 | $2.86298 | $42,944.70 |
| 21,000 | $2.83904 | $59,619.84 |


