
SN74CBTLV3125PWR | |
|---|---|
DigiKey Part Number | 296-9114-2-ND - Tape & Reel (TR) 296-9114-1-ND - Cut Tape (CT) 296-9114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.92700 | $29.27 |
| 25 | $2.61760 | $65.44 |
| 100 | $2.27570 | $227.57 |
| 250 | $2.11260 | $528.15 |
| 500 | $2.01394 | $1,006.97 |
| 1,000 | $1.95113 | $1,951.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86489 | $3,729.78 |
| 4,000 | $1.80994 | $7,239.76 |
| 6,000 | $1.78244 | $10,694.64 |
| 10,000 | $1.75197 | $17,519.70 |
| 14,000 | $1.73415 | $24,278.10 |
| 20,000 | $1.71702 | $34,340.40 |







