
SN74CBTLV1G125DCKR | |
|---|---|
DigiKey Part Number | 296-9110-2-ND - Tape & Reel (TR) 296-9110-1-ND - Cut Tape (CT) 296-9110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV1G125DCKR |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV1G125DCKR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Type Bus Switch | Supplier Device Package SC-70-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.11300 | $21.13 |
| 25 | $1.87760 | $46.94 |
| 100 | $1.62290 | $162.29 |
| 250 | $1.50024 | $375.06 |
| 500 | $1.42644 | $713.22 |
| 1,000 | $1.36576 | $1,365.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29069 | $3,872.07 |
| 6,000 | $1.25397 | $7,523.82 |
| 9,000 | $1.23557 | $11,120.13 |
| 15,000 | $1.21519 | $18,227.85 |
| 21,000 | $1.20328 | $25,268.88 |
| 30,000 | $1.19182 | $35,754.60 |





