
SN74CBTLV16212GR | |
|---|---|
DigiKey Part Number | 296-9102-2-ND - Tape & Reel (TR) 296-9102-1-ND - Cut Tape (CT) 296-9102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV16212GR |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV16212GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.55900 | $195.59 |
| 25 | $17.92960 | $448.24 |
| 100 | $16.13550 | $1,613.55 |
| 250 | $15.28016 | $3,820.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.99065 | $27,981.30 |
| 4,000 | $13.70315 | $54,812.60 |
| 6,000 | $13.55909 | $81,354.54 |

