74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTK6800DWR

DigiKey Part Number
2156-SN74CBTK6800DWR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74CBTK6800DWR
Description
IC BUS SWITCH 10 X 1:1 24-SOIC
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTK6800DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.