MFR Recommended
Direct
Similar

SN74CBTD3384PW | |
|---|---|
DigiKey Part Number | 296-26448-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384PW |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 24-TSSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTD3384CPWR | Texas Instruments | 0 | 296-17538-1-ND | $8.63000 | MFR Recommended |
| CBTD3384PW,118 | Nexperia USA Inc. | 0 | 1727-6745-1-ND | $5.26000 | Direct |
| CBT3384PW,118 | Nexperia USA Inc. | 0 | 1727-CBT3384PW,118TR-ND | $2.38828 | Similar |



